Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS21844MTRPBF
Order Code3889237
Also Known AsSP001542866, IRS21844MTRPBF
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.030 |
| 10+ | €1.510 |
| 50+ | €1.380 |
| 100+ | €1.130 |
| 250+ | €1.070 |
| 500+ | €1.040 |
| 1000+ | €1.000 |
| 2500+ | €0.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS21844MTRPBF
Order Code3889237
Also Known AsSP001542866, IRS21844MTRPBF
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
No. of Pins16Pins
IC Case / PackageMLPQ
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.4A
Sink Current1.8A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay680ns
Output Delay680ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
1.4A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
680ns
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
MLPQ
Input Type
Non-Inverting
Sink Current
1.8A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
680ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability