Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRSM005-301MHTR
Order Code4335313
Product RangeCIPOS Nano Series
Also Known AsSP001540888, IRSM005-301MHTR
Technical Datasheet
1,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.920 |
10+ | €2.180 |
25+ | €2.000 |
50+ | €1.900 |
100+ | €1.800 |
500+ | €1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRSM005-301MHTR
Order Code4335313
Product RangeCIPOS Nano Series
Also Known AsSP001540888, IRSM005-301MHTR
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)100V
Current Rating (Ic / Id)30A
Isolation Voltage-
IPM Case StylePQFN
IPM SeriesCIPOS Nano
Product RangeCIPOS Nano Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
IRSM005-301MHTR is a general purpose half-bridge with an integrated gate driver. It is a general-purpose building block suitable for a variety of low-voltage applications where power density is of critical importance. Typical examples would be advanced motor drives, DC-to-AC and DC to DC converters.
- Package with low thermal resistance and minimal parasitics
- 16mohm typ low on-resistance HEXFETs
- Undervoltage lockout on Vcc and Vbs
- Independent gate drive in phase with logic input
- Gate drive supply range from 10V to 20V
- Propagation delay matched to defined spec
- 3.3V, 5V and 15V logic input compatible
- 27 pin 7x8mm PQFN package
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
30A
IPM Case Style
PQFN
Product Range
CIPOS Nano Series
Voltage Rating (Vces / Vdss)
100V
Isolation Voltage
-
IPM Series
CIPOS Nano
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability