Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRSM005-800MHTR
Order Code2781286
Product RangeCIPOS Nano
Also Known AsSP001541106
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRSM005-800MHTR
Order Code2781286
Product RangeCIPOS Nano
Also Known AsSP001541106
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)40V
Current Rating (Ic / Id)80A
Isolation Voltage-
IPM Case StylePQFN
IPM SeriesCIPOS Nano
Product RangeCIPOS Nano
Alternatives for IRSM005-800MHTR
1 Product Found
Product Overview
IRSM005-800MHTR is a CIPOS™ Nano 40V, 0.005ohm half-bridge intelligent power module in QFN 7x8 package providing ultra compact, half-bridge topology solution through a rugged IC in the small QFN package for small home appliances, low power drives which are space-constrained. Typical applications include small home appliances, major home appliances, Heating ventilation and air conditioning (HVAC), motor control and drives, motor control for industrial automation.
- Based on low RDS(on) Trench FREDFETs
- Under-voltage lockout and 3.3V, 5V, 15V logic input compatible
- Propagation delay matched to defined spec
- Independent gate drive in phase with logic input
- Gate drive supply range from 10V to 20V
- Motor power rating up to 165W at 10KHz
- Suitable for space-constrained applications through ultra compact footprint
- Designed to enhance the system efficiency
- Easy implementation of 2- or 3-phase motor drives with half-bridge IPMs
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
80A
IPM Case Style
PQFN
Product Range
CIPOS Nano
Voltage Rating (Vces / Vdss)
40V
Isolation Voltage
-
IPM Series
CIPOS Nano
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability