Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRSM505-065DA
Order Code2781294
Product RangeCIPOS Micro
Also Known AsSP001549108
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRSM505-065DA
Order Code2781294
Product RangeCIPOS Micro
Also Known AsSP001549108
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)500V
Current Rating (Ic / Id)2.6A
Isolation Voltage1.9kV
IPM Case StyleDIP23
IPM SeriesCIPOS Micro
Product RangeCIPOS Micro
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
2.6A
IPM Case Style
DIP23
Product Range
CIPOS Micro
Voltage Rating (Vces / Vdss)
500V
Isolation Voltage
1.9kV
IPM Series
CIPOS Micro
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667