Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €35.960 |
Product Information
Product Overview
KIT6W13VP7950VTOBO1 is a bias board that is designed to run in a system where it is continuously powered from the 400VDC output of a boost power factor correction (PFC) converter and provides power to the fan, gate drivers, and controller. This board uses the ICE5QSAG quasi-resonant (QR) flyback controller and the new 950V CoolMOS™ P7 (IPU95R3K7P7). This 950V breakdown voltage gives additional margin in the system to ensure the bias continues to run through surge events. This design was done as a snubberless flyback converter to further improve the efficiency over the entire load range. Suitable for Server and telecom application.
- Auxiliary DC-DC supply featuring off-line SMPS controller IC with 950V CoolMOS™ P7 MOSFET
- Quasi-resonant flyback using a Infineon’s second generation controller
- Snubberless operation to improve efficiency
- 950V breakdown voltage allows operating off of higher input voltages
- Primary side regulated 13V and a secondary side unregulated 13V output
- High efficiency and low cost solution
- Reduced PCB hotspot due to elimination of the snubber network
- Input voltage of board range from 90 to 440VDC
- Output voltage is 13VDC (pri. + sec. side) and output power max is 6W (pri. + sec. side)
- On-board: CoolSET™ 5th gen. stand-alone controller (ICE5QSAG), CoolMOS™ P7 SJ MOSFET (IPU95R3K7P7)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Eval Board 950V CoolMOS P7 SJ MOSFET IPU95R3K7P7, ICE5QSAG
-
IPU95R3K7P7, ICE5QSAG
SMPS
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate