Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.060 |
10+ | €3.070 |
25+ | €2.830 |
50+ | €2.700 |
100+ | €2.560 |
250+ | €2.430 |
500+ | €2.350 |
1000+ | €2.270 |
Product Information
Product Overview
The TLE4473G V55-2 is a monolithic integrated Voltage Regulator with two low-dropout outputs, a main output Q1 for loads up to 300mA and a standby output Q2 providing a maximum of 190mA. The stand-by regulator transforms an input voltage VI in the range of 5.6V ≤VI ≤42V to an output voltage of V Q2 = 5V (±2%). The main output is tracked to the stand by output voltage and provides also 5V. The inhibit input INH1 disables the output Q1 only, whereas Inhibit input INH2 disables both, Q1 and Q2 output. The quiescent current then is 1µA.
- Low quiescent current consumption
- Disable function separately for both outputs
- Watchdog
- Output protected against short circuit
- Overtemperature protection
- Overload protection
- Robust protection
- Wide input operation and temperature range
- 2 Independent reset circuits
- Green product
- AEC Qualified
Applications
Automotive, Industrial
Technical Specifications
Fixed
42V
5V
4.875V
Positive Output
300mA
300mV
SOIC
-40°C
-
No SVHC (21-Jan-2025)
5.6V
2Outputs
5V
5.125V
300mA
300mV
Surface Mount
12Pins
150°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate