Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.954 |
| 7500+ | €0.933 |
Product Information
Product Overview
TLE8250GVIOXUMA5 is a high speed CAN-transceiver. It is designed for CAN networks in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller, the TLE8250GVIO drives the signals to the bus and protects the microcontroller against disturbances coming from the network. Based on the high symmetry of the CANH and CANL signals, the TLE8250GVIO provides a very low level of electromagnetic emission (EME) within a broad frequency range. As a successor to the first generation of HS CAN transceivers, the TLE8250GVIO is fully pin and function-compatible with its predecessor model, the TLE6250GV33. The TLE8250GVIO is optimized to provide excellent passive behaviour in power-down mode. This feature makes the TLE8250GVIO extremely suitable for mixed-supply CAN networks. Applications include engine control units (ECUs), transmission control units (TCUs), chassis control modules, and electric power steering.
- Fully compliant with ISO 11898-2, wide common mode range for electromagnetic immunity (EMI)
- Very low electromagnetic emission (EME), excellent ESD robustness
- Extended supply range at VCC and VIO, suitable for 5V and 3.3V microcontroller I/O voltages
- CAN short-circuit proof to ground, battery and VCC, TxD time-out function
- Low CAN bus leakage current in power down mode, over temperature protection
- Protected against automotive transients, CAN data transmission rate up to 1MBit/s
- VIO input for voltage adaption to the micro controller supply
- AEC qualified
- Transmitter supply voltage range from 4.5 to 5.5V
- PG-DSO-8 package, junction temperature range from -40 to 150°C
Technical Specifications
CAN Transceiver
4.5V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
1Mbps
5.5V
8Pins
1Drivers
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate