Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.470 |
10+ | €1.080 |
50+ | €0.985 |
100+ | €0.869 |
250+ | €0.817 |
500+ | €0.785 |
1000+ | €0.732 |
2500+ | €0.717 |
Product Information
Product Overview
TLE9250VLEXUMA1 is a high-speed CAN FD transceiver. It is used inside HS CAN networks for automotive and also for industrial applications. It is designed to fulfil the requirements of ISO 11898-2 (2016) physical layer specification and respectively also the SAE standards J1939 and J2284. As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9250V protects the microcontroller against interferences generated inside the network. A very high ESD robustness and the perfect RF immunity allow the use in automotive applications without adding additional protection devices, like suppressor diodes for example. While the transceiver TLE9250V is not supplied the bus is switched off and illustrates an ideal passive behaviour with the lowest possible load to all other subscribers of the HS CAN network. Potential applications include engine control units (ECUs), electric power steering, transmission control units (TCUs), and chassis control modules.
- Fully compliant to ISO 11898-2 (2016) and SAE J2284-4/-5, AEC qualified
- Reference device and part of interoperability test specification for CAN transceiver
- Guaranteed loop delay symmetry for CAN FD data frames up to 5MBit/s
- Very low electromagnetic emission (EME) allows the use without additional common mode choke
- Wide common mode range for electromagnetic immunity
- Excellent ESD robustness +/-8kV (HBM) and +/-11kV (IEC 61000-4-2)
- Extended supply range on the VCC, CAN short circuit proof to ground, battery and VCC
- TxD time-out function, very low CAN bus leakage current in power-down state
- Protected against automotive transients according ISO 7637 and SAE J2962-2 standards
- PG-TSON-8 package, junction temperature range from -40 to 150°C
Technical Specifications
CAN FD Transceiver
4.5V
TSON
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (21-Jan-2025)
5Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate