Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLV49613TAXBXA1
Order Code2889375
Also Known AsTLV4961-3TA, SP001274776
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | €0.267 |
Price for:Each
Minimum: 4000
Multiple: 4000
€1,068.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLV49613TAXBXA1
Order Code2889375
Also Known AsTLV4961-3TA, SP001274776
Technical Datasheet
Hall Effect TypeLatching
Operating Point Typ0.0075T
Release Point Typ-0.0075T
Supply Voltage Min3V
Supply Voltage Max26V
Sensor Case StyleTO-92S
Sensor Case / PackageTO-92S
No. of Pins3 Pin
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Latching
Release Point Typ
-0.0075T
Supply Voltage Max
26V
Sensor Case / Package
TO-92S
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Operating Point Typ
0.0075T
Supply Voltage Min
3V
Sensor Case Style
TO-92S
No. of Pins
3 Pin
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability