Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.380 |
10+ | €1.780 |
50+ | €1.630 |
100+ | €1.450 |
250+ | €1.380 |
500+ | €1.330 |
1000+ | €1.290 |
2500+ | €1.260 |
Product Information
Product Overview
XMC1100T038X0064ABXUMA1 is a 32-bit microcontroller with ARM® Cortex®-M0 for a broad range of price sensitive applications however demanding state of the art functionality. The XMC1100 series device is designed for general purpose applications. Increasing complexity and demand for computing power of embedded control applications require microcontroller to has a significant CPU performance, integrated peripheral functionality and rapid development environment enabling short time-to market, without compromising cost efficiency. It is ideal for smart sensors and actuators.
- 64KB flash, 16KB RAM, supply voltage range from 1.8 to 5.5V
- 4 x 16-bit timers, 6 channel 12-bit ADC
- 2 channel USIC (configurable to SPI, UART, IIC, IIS), pseudo random number generator
- Core frequency is 32MHz, peripherals clock is 64MHz
- Event request unit (ERU) for processing of external and internal service requests
- Input/output lines with individual bit controllability, tri-stated in input mode
- Push/pull or open drain output mode, configurable pad hysteresis
- Nested vectored interrupt controller (NVIC)
- PG-TSSOP-38-9 package
- Temperature range from -40 to 105°C
Technical Specifications
XMC1000 Family XMC1100 Series Microcontrollers
32 bit
64KB
TSSOP
I2C, I2S, SPI, UART
12Channels
1.8V
-40°C
Surface Mount
XMC11xx
-
ARM Cortex-M0
32MHz
38Pins
34I/O's
16KB
12Bit
5.5V
105°C
XMC1000
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate