Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF0480NBGI
Order Code2828526
Technical Datasheet
Amplifier TypeVariable Gain
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product2.7GHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Supply Voltage Range4.75V to 5.25V
IC Case / PackageTQFN
No. of Pins32Pins
IC MountingSurface Mount
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleTQFN
Automotive Qualification Standard-
Bandwidth2.7GHz
No. of Amplifiers1 Amplifier
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Amplifier Type
Variable Gain
No. of Amplifiers
1Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
4.75V to 5.25V
No. of Pins
32Pins
Qualification
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TQFN
Bandwidth
2.7GHz
No. of Channels
1Channels
Gain Bandwidth Product
2.7GHz
Operating Temperature Max
105°C
IC Case / Package
TQFN
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833