Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1975NCGI
Order Code2828536
Technical Datasheet
Frequency Max3GHz
Frequency Min5MHz
Attenuation Step Size0.25dB
Attenuation - Typical31.1dB
Insertion Loss1.2dB
No. of Bits6bit
Supply Voltage Min3V
Supply Voltage Max5.25V
RF Input Power34dBm
RF IC Case StyleTQFN
No. of Pins20Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Max
3GHz
Attenuation Step Size
0.25dB
Insertion Loss
1.2dB
Supply Voltage Min
3V
RF Input Power
34dBm
No. of Pins
20Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency Min
5MHz
Attenuation - Typical
31.1dB
No. of Bits
6bit
Supply Voltage Max
5.25V
RF IC Case Style
TQFN
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004