Print Page
ILH-OP04-RGBW-PC221-WIR200.
LED Module, Red/Green/Blue/White, 43/214/31/112 lm, 630/525/455 nm, OSLON Pure 1010 PowerStar Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OP04-RGBW-PC221-WIR200.
Order Code3768932
Product RangeOSLON Pure 1010 PowerStar
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OP04-RGBW-PC221-WIR200.
Order Code3768932
Product RangeOSLON Pure 1010 PowerStar
Technical Datasheet
LED Module TypeBoard + LED
LED ColourRed, Green, Blue, Neutral White
Wavelength / ColourR 630nm, G 525nm, B 455nm
Luminous Flux / ColourR 43lm, G 214lm, B 31lm, NW 112lm
No. of LEDs4LEDs
Power Module ConfigurationStar
Supply Voltage-
Forward Voltage @ TestR 3.2V, G 3.2V, B 3.2V, NW 3.2V
Power Rating1.96W
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeOSLON Pure 1010 PowerStar
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
R 630nm, G 525nm, B 455nm
No. of LEDs
4LEDs
Supply Voltage
-
Power Rating
1.96W
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
LED Colour
Red, Green, Blue, Neutral White
Luminous Flux / Colour
R 43lm, G 214lm, B 31lm, NW 112lm
Power Module Configuration
Star
Forward Voltage @ Test
R 3.2V, G 3.2V, B 3.2V, NW 3.2V
Operating Temperature Min
-40°C
Product Range
OSLON Pure 1010 PowerStar
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008