Product Information
Product Overview
The <bold>ISL28533</bold> are 5V zero-drift rail-to-rail input/output Programmable Gain Instrumentation Amplifiers (PGIA). These instrumentation amplifiers feature low offset, low noise, low gain error and high CMRR. They are ideal for high precision applications over the wide industrial temperature range. These instrumentation amplifiers are designed with a unique 2 bit, 3 state logic interface that allows up to 9 selectable gain settings. The ISL2853x single-ended output includes an additional uncommitted zero-drift amplifier, useful to buffer the REF input or used as a precision amplifier.
- Ultra high precision front-end amplifier
- Zero-drift instrumentation amplifier
- Pin selectable 9 gain settings: G = 1 to 1,000
- Rail-to-rail input/output
Applications
Test & Measurement, Biomedical, Metering
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
0.8V/µs
2.5V to 5.5V, ± 1.25V to ± 2.75V
14Pins
Programmable Gain, Zero-Drift
-40°C
ISL2853x
MSL 3 - 168 hours
-
0.8V/µs
TSSOP
0.6µV
2.3MHz
TSSOP
138dB
Surface Mount
125°C
-
No SVHC (25-Jun-2020)
2 Amplifier
2.3MHz
Single Ended
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate