Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoK5 (200 PF ±50 PF)
Order Code3586988
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoK5 (200 PF ±50 PF)
Order Code3586988
Technical Datasheet
Sensor Output Type-
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max12V
Sensor TerminalsThrough Hole
Sensing Accuracy-
Sensitivity0.4 pF/% RH
Sensor MountingThrough Hole
Response Time5s
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Capacitance200pF
SVHCNo SVHC (15-Jun-2015)
Product Overview
K5 (200 PF ±50 PF) is a K5 capacitive humidity sensor optimal for low humidity measurement.
- Very stable at low humidity
- Condensation resistant
- High chemical resistance and very low drift
- Wide temperature range from -40°C to +150°C
- Capacitance (C30) is 200pF ±50pF (at 30% RH and +23°C)
- Hysteresis is < 1.5% RH
- Response time t63 is < 5s (50% RH to 0% RH at +23°C)
- Maximal supply voltage is < 12Vpp AC
- Alternating signal without DC bias signal form
- CuP-SIL wire post-plated with Sn, 10mm long connection
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensor Terminals
Through Hole
Sensitivity
0.4 pF/% RH
Response Time
5s
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
12V
Sensing Accuracy
-
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
Capacitance
200pF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066