Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP14.S-W (150PF +/-50PF)
Order Code3586977
Product RangeP14 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.960 |
3+ | €15.640 |
Price for:Each
Minimum: 1
Multiple: 1
€15.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP14.S-W (150PF +/-50PF)
Order Code3586977
Product RangeP14 Series
Technical Datasheet
Sensor Output Type-
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max12V
Sensor TerminalsWire Leads
Sensing Accuracy-
Sensitivity0.25 pF/% RH
Response Time5s
Sensor MountingThrough Hole
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product RangeP14 Series
Qualification-
Capacitance150pF
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensor Terminals
Wire Leads
Sensitivity
0.25 pF/% RH
Sensor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
12V
Sensing Accuracy
-
Response Time
5s
Operating Temperature Min
-50°C
Product Range
P14 Series
Capacitance
150pF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006