Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No132015-0131
Order Code3126300
Product RangeTrident CTC
Technical Datasheet
392 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.690 |
10+ | €3.450 |
100+ | €3.430 |
250+ | €2.540 |
Price for:Each
Minimum: 1
Multiple: 1
€3.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No132015-0131
Order Code3126300
Product RangeTrident CTC
Technical Datasheet
Product RangeTrident CTC
No. of Positions12Ways
For Use WithITT Cannon Trident T2P & T3P Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating250VAC
Current Rating16A
SVHCTo Be Advised
Technical Specifications
Product Range
Trident CTC
No. of Positions
12Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250VAC
SVHC
To Be Advised
Gender
Receptacle
For Use With
ITT Cannon Trident T2P & T3P Series Pin Contacts
IP Rating
IP67
Current Rating
16A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012