Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No26-810
Order Code4656938
Product Range26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.700 |
| 5+ | €69.360 |
| 10+ | €67.970 |
Price for:Each
Minimum: 1
Multiple: 1
€86.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No26-810
Order Code4656938
Product Range26 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorButton
Contact ConfigurationDPDT-DB
Switch TerminalsSolder Lug
Contact Current Max8A
Contact Voltage DC Nom28V
Product Range26 Series
Contact Voltage AC Nom-
Operating Force Max5N
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
DPDT-DB
Contact Current Max
8A
Product Range
26 Series
Operating Force Max
5N
Microswitch Actuator
Button
Switch Terminals
Solder Lug
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004