Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X61-04C
Order Code2429701
Product RangeDSEI2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X61-04C
Order Code2429701
Product RangeDSEI2
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current60A
Forward Voltage Max1.8V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current550A
Diode MountingPanel
Product RangeDSEI2
Product Overview
The DSEI2X61-04C is a fast-recovery Epitaxial Diode features high reliability circuit operation and low voltage peaks for reduced protection circuits. It functions as antiparallel diode for high-frequency switching devices. It can be suitable for free-wheeling diode, inductive heating and melting, ultrasonic cleaners and welders, anti-saturation diode and snubber diode applications.
- Low-noise switching
- Low-losses
- Operating at lower-temperature or space saving by reduced cooling
- Soft-recovery behaviour
- Extremely low-switching losses
- Very-short recovery time
- Planar passivated chips
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.8V
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
Average Forward Current
60A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
550A
Product Range
DSEI2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability