Print Page
ER14335J-P
Battery, 3.6 V, 2/3AA, Lithium Thionyl Chloride, 1.65 Ah, Axial Leaded, 1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJAUCH
Manufacturer Part NoER14335J-P
Order Code4145391
Also Known AsER 14335 P
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerJAUCH
Manufacturer Part NoER14335J-P
Order Code4145391
Also Known AsER 14335 P
Technical Datasheet
Battery Voltage3.6V
Battery Size Code2/3AA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.5mm
Battery Capacity1.65Ah
External Height33.5mm
Battery TerminalsAxial Leaded
Pack Quantity1
Battery Type / Size2/3AA
Weight12g
Battery IEC CodeER14335
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
1.65Ah
Battery Terminals
Axial Leaded
Battery Type / Size
2/3AA
Battery IEC Code
ER14335
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2/3AA
External Diameter
14.5mm
External Height
33.5mm
Pack Quantity
1
Weight
12g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
UN Hazard Code:3090