Print Page
LP443441JU
Rechargeable Battery, 3.7 V, Lithium Ion, 650 mAh, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerJAUCH
Manufacturer Part NoLP443441JU
Order Code4145404
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity650mAh
Battery Size Code-
External Height4.9mm
Battery TerminalsWire Leads
Pack Quantity1
External Width34.5mm
Battery Type / Size-
External Depth43mm
Weight14g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
650mAh
External Height
4.9mm
Pack Quantity
1
Battery Type / Size
-
Weight
14g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
External Width
34.5mm
External Depth
43mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
UN Hazard Code:3480