Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-024
Order Code2293798
Technical Datasheet
37 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.300 |
5+ | €21.470 |
10+ | €19.640 |
25+ | €18.500 |
50+ | €17.670 |
100+ | €17.090 |
Price for:Each
Minimum: 1
Multiple: 1
€23.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-024
Order Code2293798
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Jacket ColourGrey
Product Range-
Product Overview
The 415-0037-024 is a 24-inch RG-58 RF Coaxial Cable Assembly with SMA straight plug to BNC straight plug connection.
- 1500Vrms Dielectric withstanding voltage
- 500Vrms Working voltage
- 12.4GHz (SMA)/4GHz (BNC) Maximum frequency
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Connector Type B
BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
-
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
24"
Jacket Colour
Grey
Technical Docs (1)
Alternatives for 415-0037-024
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824