Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0533-024
Order Code4502542
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €84.380 |
5+ | €77.350 |
10+ | €70.320 |
25+ | €68.120 |
Price for:Each
Minimum: 1
Multiple: 1
€84.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0533-024
Order Code4502542
Technical Datasheet
Connector to ConnectorSMPM Jack to SMPM Jack
Coaxial Cable Type0.047" Flexible
Impedance-
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMPM Jack to SMPM Jack
Impedance
-
Cable Length - Metric
610mm
Product Range
-
Coaxial Cable Type
0.047" Flexible
Cable Length - Imperial
24"
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate