Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €56.750 |
2+ | €53.630 |
Price for:Each
Minimum: 1
Multiple: 1
€56.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No70000
Order Code2613971
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4mm to 70mm
For Use WithRound Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
70000 is a cable knife system 4-70, incl. bracket no. 35. The cable knife system 4-70 with automatic blade protection and cable bracket system for stripping the most common round cables. Cut injury is a thing of the past with the newly developed protection mechanism. Due to the intelligent bracket change system, all common cable types, from 4 to 70mm diameter, can be stripped with just one tool. The cutting can be monitored instantly through the unique sight window in the metal bracket. The perfect ergonomic design of the new JOKARI ensures comfortable handling.
- 0.138inch cutting depth cable blade
- Round cables for flexible and fixed installation, installation cable (indoor and outdoor) cable type
- Component 1 = polyamide, component 2 = thermoplastic elastomere body
- Shaped at steel, hardened bracket
- Special steel, hardened and tempered (spare knife inside handle) blades
- Dimension (L x B x H) is 16.7 x 3.2 x 3.8cm
Warnings
Never use tool on or near live electrical circuits.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4mm to 70mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123