Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €453.810 |
5+ | €378.180 |
10+ | €370.620 |
25+ | €363.050 |
50+ | €355.490 |
Price for:Each
Minimum: 1
Multiple: 1
€453.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No40/43006710
Order Code4723820
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Operating Pressure Max10bar
Voltage Rating30V
Port StyleG1/4 (1/4" BSP)
Supply Current25mA
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Sensor Output Type
Current
Operating Pressure Min
0bar
Voltage Rating
30V
Supply Current
25mA
SVHC
No SVHC (16-Jul-2019)
Pressure Measurement Type
Gauge
Operating Pressure Max
10bar
Port Style
G1/4 (1/4" BSP)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2