Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerKAC
Manufacturer Part NoMCP3A-Y000SG-11
Order Code1272698
Technical Datasheet
Product Range-
Contact ConfigurationSPST
Switch Type-
External Height93mm
External Width89mm
External Depth59.5mm
No. of Contacts1 Contact
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Total flexibility in the choice of operating element
- Selectable 'normally open' or 'normally closed' contacts
- Anti-tamper facility
- Enhanced aesthetics
- Backward compatibility
- Break glass, single pole unit
- Colour: yellow
- Weight: 0.16kg
- Dimensions (HxWxD): 93 x 89 x 59.5mm
Technical Specifications
Product Range
-
Switch Type
-
External Width
89mm
No. of Contacts
1 Contact
Contact Configuration
SPST
External Height
93mm
External Depth
59.5mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16