Print Page
C4CAWUC3100AA0J
Power Film Capacitor, Metallized PP, 0.1 µF, ± 5%, High Frequency, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoC4CAWUC3100AA0J
Order Code4377484
Product RangeC4C Series
Also Known As4CAWUC3100AA0J
Technical Datasheet
232 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
40+ | €4.230 |
120+ | €3.450 |
Price for:Each
Minimum: 40
Multiple: 40
€169.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoC4CAWUC3100AA0J
Order Code4377484
Product RangeC4C Series
Also Known As4CAWUC3100AA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance0.1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)630V
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsAxial Leaded
Lead Spacing-
dv/dt Rating1.15kV/µs
Peak Current115A
RMS Current (Irms)-
ESR0.0116ohm
Product Diameter20.5mm
Product Length-
Product Width-
Product Height-
Ripple Current9A
Output (kvar)-
Product RangeC4C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Typical Applications
High Frequency
Voltage(AC)
630V
Humidity Rating
-
Lead Spacing
-
Peak Current
115A
ESR
0.0116ohm
Product Length
-
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
Axial Leaded
dv/dt Rating
1.15kV/µs
RMS Current (Irms)
-
Product Diameter
20.5mm
Product Width
-
Ripple Current
9A
Product Range
C4C Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011275
Product traceability