Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC20AZGR5220AASK
Order Code2709809
Product RangeC20A Series
Also Known As20AZGR5220AASK
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoC20AZGR5220AASK
Order Code2709809
Product RangeC20A Series
Also Known As20AZGR5220AASK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance22µF
Capacitance Tolerance± 10%
Typical ApplicationsSingle-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)1kV
Voltage(DC)2.3kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing35mm
dv/dt Rating85V/µs
Peak Current-
RMS Current (Irms)-
ESR0.002ohm
Product Diameter75mm
Product Length-
Product Width-
Product Height147mm
Ripple Current35A
Output (kvar)-
Height147mm
Product RangeC20A Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Product Overview
- C20A series, film, metallized polypropylene, AC filter capacitor
- Cylindrical, aluminium can-type design filled with oil
- Uses screw terminals, plastic insulator
- Overpressure safety device
- High peak current capability
- High torque screw terminals with plastic insulator
- Long lifetime
- Self-healing
- Applications include commutation, power factor correction and AC harmonic filtering
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
22µF
Typical Applications
Single-Phase PFC
Voltage(AC)
1kV
Humidity Rating
-
Lead Spacing
35mm
Peak Current
-
ESR
0.002ohm
Product Length
-
Product Height
147mm
Output (kvar)
-
Product Range
C20A Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
2.3kV
Capacitor Terminals
Screw
dv/dt Rating
85V/µs
RMS Current (Irms)
-
Product Diameter
75mm
Product Width
-
Ripple Current
35A
Height
147mm
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.796508
Product traceability