Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4AEOBW5400A3NJ
Order Code2664822
Product RangeC4AE Series
Also Known As4AEOBW5400A3NJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.960 |
23+ | €13.270 |
69+ | €13.100 |
115+ | €12.930 |
253+ | €12.670 |
506+ | €12.410 |
Price for:Each
Minimum: 1
Multiple: 1
€18.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AEOBW5400A3NJ
Order Code2664822
Product RangeC4AE Series
Also Known As4AEOBW5400A3NJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance40µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing-
dv/dt Rating11V/µs
Peak Current428A
RMS Current (Irms)18A
ESR0.004ohm
Product Diameter-
Product Length57.5mm
Product Width35mm
Product Height50mm
Ripple Current-
Output (kvar)-
Height50mm
Product RangeC4AE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The C4AE Series is a polypropylene metallized film with rectangular plastic box type filled with resin (white and grey color) and 2 or 4 tinned copper wires.Typical applications include DC filtering and energy storage.
- Self-healing
- Low losses
- High ripple current
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
40µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
428A
ESR
0.004ohm
Product Length
57.5mm
Product Height
50mm
Output (kvar)
-
Product Range
C4AE Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
900V
Capacitor Terminals
Radial Leaded
dv/dt Rating
11V/µs
RMS Current (Irms)
18A
Product Diameter
-
Product Width
35mm
Ripple Current
-
Height
50mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for C4AEOBW5400A3NJ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability