Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4ATDBU4330A30J
Order Code2664829
Product RangeC4AT Series
Also Known As4ATDBU4330A30J
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.830 |
10+ | €4.110 |
Price for:Each
Minimum: 1
Multiple: 1
€4.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ATDBU4330A30J
Order Code2664829
Product RangeC4AT Series
Also Known As4ATDBU4330A30J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3.3µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)160V
Voltage(DC)250V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating30V/µs
Peak Current99A
RMS Current (Irms)10A
ESR0.0078ohm
Product Diameter-
Product Length32mm
Product Width13mm
Product Height22mm
Ripple Current-
Output (kvar)-
Height22mm
Product RangeC4AT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The C4AT Series is a polypropylene metallized film with rectangular plastic box type filled with resin and 2 or 4 tinned copper wires.Typical applications include switching.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3.3µF
Typical Applications
High Frequency
Voltage(AC)
160V
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
99A
ESR
0.0078ohm
Product Length
32mm
Product Height
22mm
Output (kvar)
-
Product Range
C4AT Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
PC Pin
dv/dt Rating
30V/µs
RMS Current (Irms)
10A
Product Diameter
-
Product Width
13mm
Ripple Current
-
Height
22mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001