Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPCV1060L1R5
Order Code3102848
Product RangeMPCV Series
Also Known AsUPIV1060L1R500
Technical Datasheet
95 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.010 |
| 10+ | €1.820 |
| 50+ | €1.660 |
| 100+ | €1.500 |
| 500+ | €1.370 |
| 1000+ | €1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPCV1060L1R5
Order Code3102848
Product RangeMPCV Series
Also Known AsUPIV1060L1R500
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeMPCV Series
Inductor Case / Package-
Power Inductor Case12mm x 10.3mm x 6mm
DC Resistance Max2500µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width10.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPCV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and flat wire allows these inductors to be used in applications with high current loads and where efficiency is important.
- Metal composite powder
- Operating temperature up to +155°C
- High current
- Low DCR
- Low magnetic flux leakage
- AEC–Q200 qualified
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPCV Series
Power Inductor Case
12mm x 10.3mm x 6mm
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
22A
Saturation Current (Isat)
27A
Inductor Case / Package
-
DC Resistance Max
2500µohm
Product Length
12mm
Product Height
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035