Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSMP253EA4330MB31TR24
Order Code4458334
Product RangeSMP253/P101 Series
Technical Datasheet
57 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.990 |
10+ | €2.170 |
50+ | €1.920 |
100+ | €1.660 |
500+ | €1.510 |
1200+ | €1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMP253EA4330MB31TR24
Order Code4458334
Product RangeSMP253/P101 Series
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageSMD
Capacitance3300pF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor Mounting-
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating2kV/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeSMP253/P101 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
SMP253EA4330MB31TR24 is a SMP253 series, Class Y2 EMI suppression SMD capacitor. The multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94 V–0. The capacitor is used as an electromagnetic interference suppressor in all Y2 applications, line-to-earth.
- Capacitance value is 3300pF with ±20% tolerance
- Size code: 5045 (12.7mm)
- High impulse voltage and dV/dt capability
- Impregnated paper that ensures excellent stability and reliability properties
- ENEC, cULus approvals
- Rated voltage: 310VAC 50/60Hz, maximum recommended DC voltage: 1,500VDC
- Automotive (AEC-Q200) grade
- Operating temperature range of −40°C to +125°C
- Excellent self-healing properties ensure long life, even when subjected to frequent overvoltages
- High vibration withstand
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
3300pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
2kV/µs
Lead Spacing
-
Operating Temperature Max
110°C
Qualification
AEC-Q200
Capacitor Case / Package
SMD
Capacitance Tolerance
± 20%
Capacitor Mounting
-
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
SMP253/P101 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability