Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT491V105M050AT
Order Code4071543
Product RangeT491 Series
Technical Datasheet
796 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.030 |
10+ | €2.190 |
50+ | €1.930 |
100+ | €1.670 |
500+ | €1.470 |
1000+ | €1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491V105M050AT
Order Code4071543
Product RangeT491 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitor TerminalsL-Lead
Capacitance Tolerance± 20%
ESR6ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current144mA
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Ripple Current
144mA
Product Width
4.3mm
Product Range
T491 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
L-Lead
ESR
6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
Product traceability