Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoKEWPROVE 3
Order Code3532194
Also Known AsGTIN UPC EAN: 5060084081222
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €102.050 |
3+ | €97.980 |
Price for:Each
Minimum: 1
Multiple: 1
€102.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEWTECH
Manufacturer Part NoKEWPROVE 3
Order Code3532194
Also Known AsGTIN UPC EAN: 5060084081222
Technical Datasheet
Voltage Measuring Range AC50V to 690V
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max40°C
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- KEWPROVE3 proving unit
- 50V to 690V proving unit with just two terminals to test AC and DC voltage detectors
- Fast response and works with low impedance voltage testers
- Ramps down through voltage levels
- LED indication of functioning unit
Technical Specifications
Voltage Measuring Range AC
50V to 690V
Operating Temperature Min
-10°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
40°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32