Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €132.000 |
Price for:Each
Minimum: 1
Multiple: 1
€132.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1254A-508
Order Code4338575
Technical Datasheet
Test Connector Type ABanana Plug
Test Connector Type BBanana Plug
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Insulator ColourRed
Current Rating40A
Voltage Rating3kV
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
N1254A-508 is a red connection wire supports 40A current, but does not support 500A/1500A current flow on the N1265A ultra high current expander/fixture.
- Maximum voltage and current is 3KV and 40A
- Cable length is 250mm
Technical Specifications
Test Connector Type A
Banana Plug
Lead Length - Imperial
9.8"
Insulator Colour
Red
Voltage Rating
3kV
SVHC
No SVHC (14-Jun-2023)
Test Connector Type B
Banana Plug
Lead Length - Metric
250mm
Current Rating
40A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):50