Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1509-2
Order Code1566318
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia2.9mm
Terminal PlatingTin
Overall Length0
Length - Below Flange0
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
0
SVHC
No SVHC (17-Jan-2022)
Mounting Hole Dia
2.9mm
Overall Length
0
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000449
Product traceability