Print Page
Image is for illustrative purposes only. Please refer to product description.
2,972 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.470 |
10+ | €3.350 |
25+ | €3.230 |
50+ | €3.180 |
100+ | €3.120 |
250+ | €3.030 |
500+ | €2.300 |
1000+ | €2.030 |
Price for:Each
Minimum: 1
Multiple: 1
€3.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8450
Order Code4582469
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With80mm Axial Fans
Fixing Centres71.37mm
Colour / Finish-
Product Range-
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
71.37mm
Product Range
-
For Use With
80mm Axial Fans
Colour / Finish
-
Technical Docs (2)
Alternatives for 8450
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
Product traceability