Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-3216SGC
Order Code2099247
Product RangeSMD Green LED
Technical Datasheet
19,751 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.175 |
50+ | €0.153 |
100+ | €0.127 |
500+ | €0.121 |
1000+ | €0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-3216SGC
Order Code2099247
Product RangeSMD Green LED
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity12mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeSMD Green LED
Automotive Qualification Standard-
Product Overview
The KPT-3216SGC from Kingbright is a surface mount super bright green colour rectangular chip LED. The device is made of gallium phosphide green light emitting diode which can operate with wide viewing angle and low power consumption.
- Standard size of 3.2mm x 1.6mm SMT LED, 0.75mm thickness
- Luminous intensity of 12mcd at 20mA
- Viewing angle is 120°
- Forward voltage is 2.2V
- Forward current (If) is 20mA
- Dominant wavelength is 568nm at IF=20mA
- Peak wavelength is 565nm at IF=20mA
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
2.2V
Luminous Intensity
12mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
120°
Product Range
SMD Green LED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726