Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKLAXON
Manufacturer Part No18-980450
Order Code8810214
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC35V
TonesMultiple
Sound Pressure Level (SPL)106dBA
IP / NEMA RatingIP21
Product Range-
Resonant Frequency2.85kHz
Current Consumption35mA
External Depth100mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 18-980450 is a Sonos general-purpose shallow base DC Electronic Sounder for fire applications. With the TimeSaver base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. Made of flame-retardant polycarbonate. The sounder head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional sounders. With a choice of 32 tones including all the major international standards, the Sonos sounder has universal acceptance. It is compliance with EN54 3 type A.
- Simple first fix installation (no second fix wiring)
- Quick connect/disconnect
- Tone and volume can be preset or adjusted off-base
- Synchronised alarm tones
Applications
Automation & Process Control, Security, Industrial
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple
IP / NEMA Rating
IP21
Resonant Frequency
2.85kHz
External Depth
100mm
Operating Temperature Max
70°C
Supply Voltage VDC
35V
Sound Pressure Level (SPL)
106dBA
Product Range
-
Current Consumption
35mA
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26