Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No11054
Order Code2885996
Product RangeKlein-Kurve
Also Known AsGTIN UPC EAN: 092644340000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11054
Order Code2885996
Product RangeKlein-Kurve
Also Known AsGTIN UPC EAN: 092644340000
Technical Datasheet
Stripping Capacity AWG18AWG to 8AWG
Stripping Capacity Metric-
For Use With8-16AWG Solid Wires and 10-18AWG Stranded Wires
Product RangeKlein-Kurve
SVHCTo Be Advised
Alternatives for 11054
2 Products Found
Product Overview
The Klein-Kurve® Wire Stripper/Cutter strips, cuts and loops 8-16 AWG solid and 10-18 AWG stranded wire. Precision, shear-type blades provide clean cuts on both solid and stranded copper wire. The strong-gripping serrated nose easily bends, shapes and pulls wire. For convenience, we have easy-to-read markings on both sides as well as doubled-dipped grips for comfort.
- Cuts, strips and loops 8-16 AWG Solid and 10-18 AWG Stranded wire
- Precision ground stripping holes
- Strong-gripping serrated nose for easy bending, shaping, and pulling of wire
- Holes for looping and bending wire
- Cleanly shears 6-32 and 8-32 screws
- Coil spring provides fast self-opening action
- Handy closure lock for convenient storage
Technical Specifications
Stripping Capacity AWG
18AWG to 8AWG
For Use With
8-16AWG Solid Wires and 10-18AWG Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
Klein-Kurve
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191