Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.940 |
Price for:Each
Minimum: 1
Multiple: 1
€28.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60592
Order Code4070171
Technical Datasheet
Clothing StyleKnee Pads
Clothing ColourBlack
Clothing SizeLarge / X Large
GenderUnisex
Clothing Material45% Nylon, 35% EVA Foam, 15% Polyester, 5% Natural Rubber Latex
Age GroupAdult
Product Range-
SVHCTo Be Advised
Technical Specifications
Clothing Style
Knee Pads
Clothing Size
Large / X Large
Clothing Material
45% Nylon, 35% EVA Foam, 15% Polyester, 5% Natural Rubber Latex
Product Range
-
Clothing Colour
Black
Gender
Unisex
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:61178080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079