Product Information
Product Overview
The VDV Scout® Pro 2 LT Tester and Test-n-Map™ Remote Kit is a versatile voice/data/video cable tester that locates and tests coax, data and telephone cables. The Test-n-Map™ Remotes save time by testing, mapping and identifying a location in a single step! In addition, you can measure cable runs, cable left in a box as well as bill jobs more accurately. With this kit, you can ensure fast and accurate cable installations each time.
- Tests voice (RJ11/12), data (RJ45) and video (F-connector) coax connections
- Test for open, short, miswired or split-pair faults
- Measures cable length up to 2,000' (610m)
- Voltage warning, shield detection and auto-shut-off
- Low-battery indicator and a self-storing remote
- Supports up to 19 LanMap™ or CoaxMap™ location remotes to identify cable runs
- Carrying case has custom-designed compartments to hold tester and accessories securely
- 4 tones generator
- 9V battery powered
Applications
Test & Measurement
Contents
1 Scout® Pro 2 tester, 1 self-storing Test-n-Map™ remote, 7 Test-n-Map™ remotes, 1 coax barrel F adapter, 8 coax push-on F adapters, 8 RJ45 jumper test cables, 1 carrying case, manual and 9V battery.
Technical Specifications
Network Cable Tester Kit
229mm
111mm
No SVHC (15-Jan-2018)
-
330mm
VDV Scout Pro 2 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate