Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.460 |
Price for:Each
Minimum: 1
Multiple: 1
€29.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 19 55 S4 LE
Order Code4241025
Carrying Case MaterialPET (Polyester)
External Height325mm
External Width430mm
External Depth-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Empty 6 compartments, roll-up case for plier wrench
- Tool roll made of hard-wearing polyester fabric
- With hook-and-loop fastener
- Dimension (L x H) is 430 x 325mm (open)
- Dimension is 340 x 140 x 40mm
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
430mm
Product Range
-
External Height
325mm
External Depth
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265