Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.620 |
Price for:Each
Minimum: 1
Multiple: 1
€12.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 26 30
Order Code4227101
Technical Datasheet
Torx Tip SizeT30
Blade Length100mm
Overall Length210mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
98 26 30 is a screwdriver for Torx® screws. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
- Handle design prevents rolling
- Burnished point, insulating multi-component handle, VDE-tested handles
- DIN EN 60900 IEC 60900 standard, TX30 size
- 100mm blade length, 112mm handle length, 18mm length of non-insulated blade
- Dimension is 210 x 37 x 36mm
Technical Specifications
Torx Tip Size
T30
Overall Length
210mm
SVHC
No SVHC (27-Jun-2018)
Blade Length
100mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102