Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.700 |
Product Information
Product Overview
KONTAFLON 85 is a completely dry, oil-, grease- and silicone-free lubricant. The lubricating solid particles consist of PTFE (polytetrafluoroethylene). Surfaces sprayed with KONTAFLON 85 have the typical characteristics of PTFE: water-repellent, tack-free, does not soil or grease, non-conductive. KONTAKT CHEMIE Kontaflon 85 can be used in the vicinity of or on sensitive materials: textiles, paper, cardboard, wood. It can also be used on sensitive plastics and in presence of aggressive chemicals. When very thin, non-contaminating lubricating films are required, e.g. for the lubrication of the ejector pins in plastic injection moulds. PTFE has a very low static/gliding friction ratio; it is very effective therefore at inhibiting back gliding. KONTAKT CHEMIE Kontaflon 85 is used as a temperature-resistant mould release agent in plastics and elastomer processing.
- 200ml fill size
- A grease-free PTFE-based lubricant and release agent
- Resistant to temperatures ranging from -100°C to +260°
- Non-flammable after evaporation of solvent
- Resistant to chemicals
- Good adhesion properties due to a small amount of binder
- Optimum alternative to mineral oil wherever clean, grease-free lubricant, release agent required
Technical Specifications
Dry Film
200ml
KONTAFLON 85
Spray Bottle
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate