Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoVP-734
Order Code3375038
Also Known AsGTIN UPC EAN: 7291063076481
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKRAMER
Manufacturer Part NoVP-734
Order Code3375038
Also Known AsGTIN UPC EAN: 7291063076481
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Versatile, high quality presentation switch that features four HDMI, one DisplayPort and two user-definable video inputs. Kramer PixPerfect™ precision scaling technology up or downscales to HDMI or VGA output with selectable refresh rates up to 4K Ultra-HD.
- Fast Fade-Thru-Black (FTB™) switching between sources
- Constant output sync ensures no display glitching
- Supports multiple resolutions up to 4K Ultra-HD
- Multiple aspect ratio selections, scale/zoom function and AP for Text Overlay support
- Embed/De-embed audio on HDMI/DisplayPort ports
- Stereo speaker output on 4-pin terminal connector (10W per channel into 8Ω)
- Built-in video Proc-Amp; colour, hue, sharpness, contrast and brightness are set individually for each input
- Front panel controls, RS-232, Ethernet web pages and IR remote for flexible control options
- Input Connections: 4x HDMI in, 1x VGA out, 2x universal 15-pin HD, 1x DisplayPort in, 7x 3.5mm audio in, S/PDIF RCA in, RJ45, RS232, USB
- Output Connections: 1x HDMI out, 1x VGA out, 5-pin terminal block out, 4-pin terminal block out, 7x 3.5mm audio in, S/PDIF RCA out
- 1U 19" rack mountable enclosure
Contents
Switcher/Scaler, UK mains lead, rack ears and IR remote
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4