Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
Two component toughened Acrylic adhesive system. KA303 requires no mixing prior to use and cures to give a tough, impact resistant bond with good peel strength. Will bond a wide variety of substrates, including metals, woods, ferrites, ceramics, glass, many plastics, stone etc.
- Multi bonding capabilities
- Tough impact resistant bonding
- Paste
- Full cure in 24 hours
- Temperature range -50° - +120° C
- Pale cream cured product
- KA303 is particularly suited to bonding dissimilar materials.
- Initial fixture time 90 seconds
- Intermittent temperature range of +150°C
Technical Specifications
Adhesive Type
Acrylic
Cure
Catalytic
Dispensing Method
Manual Syringe
Weight
-
SVHC
To Be Advised
Adhesive Colour
Cream
Tensile Strength
22N/mm²
Volume
80ml
Product Range
Krylex
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111
UN Hazard Code:3265