Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKRYLEX
Manufacturer Part NoKR386, 50ML
Order Code3289183
Technical Datasheet
Adhesive TypeDimethacrylate, Triacrylate
StrengthHigh Strength
ViscosityMedium Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
KR386 is a single component, medium viscosity, very High Strength, anaerobic retaining compound. Ideal for bonding close fitting cylindrical assemblies to give very High Strength, permanent bonds. The product cures when confined in the absence of air between close-fitting metal surfaces, once applied, parts slip together easily, lubricated by the adhesive. Typical applications include: bonding rotors, bushes, sleeves, gears and pulleys onto shafts, bonding pins, splines and keys into keyways.
Technical Specifications
Adhesive Type
Dimethacrylate, Triacrylate
Viscosity
Medium Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (16-Jul-2019)
Strength
High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083