Print Page
Product Overview
KT702 is a high-strength threadlocker for maximum effectiveness in the securing and sealing of bolts, nuts and threaded studs to prevent vibration loosening . The product serves to permanently lock threaded assemblies which are not liable to regular dissassembly. Heating the assembly to over 300°C will allow the threded parts to be dismantled.
Technical Specifications
Adhesive Type
Anaerobic Threadlock
Viscosity
High Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Strength
High Strength
Adhesive Colour
Green
Volume
10ml
Product Range
Krylex
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02