Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €48.690 |
10+ | €44.800 |
20+ | €43.270 |
Price for:Each
Minimum: 1
Multiple: 1
€48.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRYLEX
Manufacturer Part NoKU223, 50G
Order Code3577897
Technical Datasheet
Adhesive TypeAcrylic
Adhesive ColourTransparent
CureUV
Tensile Strength-
Dispensing MethodBottle
Volume-
Weight50g
Product Range-
SVHCTo Be Advised
Product Overview
KU223, 50G is an acrylic high toughness, excellent adhesion. It is ideal for bonding non-opaque materials instantly and on-demand. It offers bond-on-demand capabilities allowing for unlimited repositioning time. It offers dual-curing technology for shadowed areas of the bonded assembly that don’t allow light penetration.
- Clear colour, 3250cPs viscosity (25°C), 4mm depth of cure, UV cure type
Technical Specifications
Adhesive Type
Acrylic
Cure
UV
Dispensing Method
Bottle
Weight
50g
SVHC
To Be Advised
Adhesive Colour
Transparent
Tensile Strength
-
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.551
UN Hazard Code:3082